DEGSON 15EDGVC-3.5-06P-14-00AH PCB Socket Housing 6 Pins 3.5mm Spacing

Image Representative of Range

DEGSON 15EDGVC-3.5-06P-14-00AH PCB Socket Housing 6 Pins 3.5mm Spacing

MPN
15EDGVC-3.5-06P-14-00AH
Brand
Degson
EAN-13
2050003395199
Order Code
02-4235
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.527
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 569 in stock

The DEGSON socket housing PCB, model 15EDGVC-3.5-06P-14-00AH, features a pluggable multi-pin connector with six pins and a contact spacing of 3.5 mm. This basic housing is ideal for use with Combicon plug-in terminals and is commonly used in electronic and industrial applications where secure and reliable connections are required. DEGSON provides a robust design suited for efficient signal transmission in various PCB configurations.
Body Style Vertical Closed End Header
Pitch 3.5mm
No of Ways Per Row 6
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Board contact surface Tin plated
Case Material PA 66 UL94V-0
Compatible with (details) 15EDGK-3.5-06P-14-00AH
Connection Print
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System board-to-board
Contact Material Brass
Dim (L x W x H) 7.00 x 21.80 x 12.60 mm
Height 12.60mm
Length 7.00mm
Nominal Voltage 300V
Total number of pins 6
Type Socket housing PCB
Width 21.80mm

Reviews

Be the first to submit a review

Trustpilot