DEGSON 15EDGVC-3.5-05P-14-00AH Socket Housing PCB 5 Pins 3.5mm Spacing

Image Representative of Range

DEGSON 15EDGVC-3.5-05P-14-00AH Socket Housing PCB 5 Pins 3.5mm Spacing

MPN
15EDGVC-3.5-05P-14-00AH
Brand
Degson
EAN-13
2050003395175
Order Code
02-4234
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.440
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 409 in stock

The DEGSON Socket housing PCB 15EDGVC-3.5-05P-14-00AH is a pluggable, multi-pin connector with five pins and a contact spacing of 3.5 mm. This product, made by DEGSON, features Combicon plug-in terminals for versatile use in printed circuit board applications. It is typically used in electronic equipment where reliable electrical connections are essential.
Body Style Vertical Closed End Header
Pitch 3.5mm
No of Ways Per Row 5
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Board contact surface Tin plated
Case Material PA 66 UL94V-0
Compatible with (details) 15EDGK-3.5-05P-14-00AH
Connection Print
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System board-to-board
Contact Material Brass
Dim (L x W x H) 7.00 x 18.30 x 12.60 mm
Height 12.60mm
Length 7.00mm
Nominal Voltage 300V
Total number of pins 5
Type Socket housing PCB
Width 18.30mm

Reviews

Be the first to submit a review

Trustpilot