DEGSON 15EDGVC-3.5-04P-14-00AH Socket Housing 4-Pin 3.5mm PCB

Image Representative of Range

DEGSON 15EDGVC-3.5-04P-14-00AH Socket Housing 4-Pin 3.5mm PCB

MPN
15EDGVC-3.5-04P-14-00AH
Brand
Degson
EAN-13
2050003394802
Order Code
02-4233
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
20+ £0.350
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 928 in stock

The DEGSON socket housing PCB features a total of four pins with a contact spacing of 3.5 mm, making it ideal for compact connections. This pluggable, multi-pin connector is typically used in electronic assembly for its reliable connection capabilities. DEGSON products are renowned for their quality, and this component is suitable for use in both consumer and industrial applications.
Body Style Vertical Closed End Header
Pitch 3.5mm
No of Ways Per Row 4
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Board contact surface Tin plated
Case Material PA 66 UL94V-0
Compatible with (details) 15EDGK-3.5-04P-14-00AH
Connection Print
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System board-to-board
Contact Material Brass
Dim (L x W x H) 7.00 x 14.80 x 12.60 mm
Height 12.60mm
Length 7.00mm
Nominal Voltage 300V
Total number of pins 4
Type Socket housing PCB
Width 14.80mm

Reviews

Be the first to submit a review

Trustpilot