DEGSON 15EDGVC-3.5-02P-14-00AH Socket Housing 2-Pin 3.5mm PCB Mount

Image Representative of Range

DEGSON 15EDGVC-3.5-02P-14-00AH Socket Housing 2-Pin 3.5mm PCB Mount

MPN
15EDGVC-3.5-02P-14-00AH
Brand
Degson
EAN-13
2050003395274
Order Code
02-4231
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
25+ £0.178
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,405 in stock

The DEGSON socket housing PCB, code 15EDGVC-3.5-02P-14-00AH, is a pluggable, multi-pin connector designed for secure electrical connections with a contact spacing of 3.5 mm. This basic housing provides reliable connectivity for print circuits and terminals. Typically used in electronic and electrical applications, it is ideal for integration in printed circuit boards.
Body Style Vertical Closed End Header
Pitch 3.5mm
No of Ways Per Row 2
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Board contact surface Tin plated
Case Material PA 66 UL94V-0
Compatible with (details) 15EDGK-3.5-02P-14-00AH
Connection Print
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System board-to-board
Contact Material Brass
Dim (L x W x H) 7.00 x 7.80 x 12.60 mm
Height 12.60mm
Length 7.00mm
Nominal Voltage 300V
Total number of pins 2
Type Socket housing PCB
Width 7.80mm

Reviews

Be the first to submit a review

Trustpilot