DEGSON 15EDGVC-2.5-10P-14-00AH-1pcB Socket Housing 10 Pins 2.50 mm

Image Representative of Range

DEGSON 15EDGVC-2.5-10P-14-00AH-1pcB Socket Housing 10 Pins 2.50 mm

MPN
15EDGVC-2.5-10P-14-00AH-1
Brand
Degson
EAN-13
2050005135977
Order Code
02-4229
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.801
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

The DEGSON 15EDGVC-2.5-10P-14-00AH-1 socket housing PCB has 10 pins and a contact spacing of 2.50 mm. It is typically used for secure electrical connections in PCB assemblies. This component is ideal for applications requiring compact and reliable socket housings.
Body Style Vertical Closed End Header
Pitch 2.5mm
No of Ways Per Row 10
No. of Rows 1
Current Rating 4A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Board contact surface Tin plated
Case Material PA 66 UL94V-0
Connection Print
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Contact Material Copper alloy
Dim (L x W x H) 8.10 x 26.40 x 10.10 mm
Height 10.10mm
Industrial packaging No
Insulation Material PA 66 UL94V-0
Length 8.10mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Voltage 150V
Pin Ø 0.80mm
Pin shape Square
Series 15EDGVC
Total number of pins 10
Type Socket housing PCB
Width 26.40mm

Reviews

Be the first to submit a review

Trustpilot