DEGSON 15EDGVC-2.5-08P-14-00AH-1 Socket Housing 8 Pins 2.50mm Spacing

Image Representative of Range

DEGSON 15EDGVC-2.5-08P-14-00AH-1 Socket Housing 8 Pins 2.50mm Spacing

MPN
15EDGVC-2.5-08P-14-00AH-1
Brand
Degson
EAN-13
2050005135960
Order Code
02-4228
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.558
100+ £0.514
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 93 in stock

The DEGSON 15EDGVC-2.5-08P-14-00AH-1 socket housing PCB features a total of 8 pins with 2.50 mm contact spacing, designed for secure and efficient electrical connections. This part is commonly used in electronic circuit board applications requiring streamlined connectivity and compact design. DEGSON's reliable engineering ensures high performance in both industrial and commercial electronic systems.
Body Style Vertical Closed End Header
Pitch 2.5mm
No of Ways Per Row 8
No. of Rows 1
Current Rating 4A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Board contact surface Tin plated
Case Material PA 66 UL94V-0
Connection Print
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Contact Material Copper alloy
Dim (L x W x H) 8.10 x 22 x 10.10 mm
Height 10.10mm
Industrial packaging No
Insulation Material PA 66 UL94V-0
Length 8.10mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Voltage 150V
Pin Ø 0.80mm
Pin shape Square
Series 15EDGVC
Total number of pins 8
Type Socket housing PCB
Width 22mm

Reviews

Be the first to submit a review

Trustpilot