DEGSON 15EDGVC-2.5-06P-14-00AH-1 Socket Housing 6 Pins 2.5mm Spacing

Image Representative of Range

DEGSON 15EDGVC-2.5-06P-14-00AH-1 Socket Housing 6 Pins 2.5mm Spacing

Order Code:

02-4227

Brand: Degson MPN: 15EDGVC-2.5-06P-14-00AH-1 EAN-13: 2050005135946
Qty Unit Price (Ex VAT)
10+ £0.476
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
127 in stock, despatched in 4 working days

DEGSON's socket housing PCB, model 15EDGVC-2.5-06P-14-00AH-1, features six pins with a contact spacing of 2.50 mm. This socket is typically used for secure electrical connections on printed circuit boards. Its compact design makes it suitable for various electronic and industrial applications.
Board contact surface Tin plated
Case Material PA 66 UL94V-0
Connection Print
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector system wire-to-board
Connector Type Power strip, straight
Contact Material Copper alloy
CS 2.50mm
Dim (L x W x H) 8.10 x 17.60 x 10.10 mm
Factory colour Green
Height 10.10mm
Industrial packaging No
Insulation Material PA 66 UL94V-0
Length 8.10mm
Max. temperature +105°C
Min. temperature -40°C
Nominal Current 4A
Nominal current - rounded value 4A
Nominal Voltage 150V
Number of Rows 1
Pin Ø 0.80mm
Pin shape Square
Pins per row 6
Series 15EDGVC
Total number of pins 6
Type Socket housing PCB
Width 17.60mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot