DEGSON 15EDGVC-2.5-03P-14-00AH-1 Socket Housing 3-Pin 2.5mm Spacing

Image Representative of Range

DEGSON 15EDGVC-2.5-03P-14-00AH-1 Socket Housing 3-Pin 2.5mm Spacing

MPN
15EDGVC-2.5-03P-14-00AH-1
Brand
Degson
EAN-13
2050005134376
Order Code
02-4224
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
20+ £0.209
100+ £0.192
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 109 in stock

DEGSON manufactures the 15EDGVC-2.5-03P-14-00AH-1 socket housing PCB with three pins and a contact spacing of 2.50 mm. This component is ideal for providing secure and reliable connections in electronic circuits. It is commonly used in printed circuit boards for efficient electrical connectivity.
Body Style Vertical Closed End Header
Pitch 2.5mm
No of Ways Per Row 3
No. of Rows 1
Current Rating 4A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Board contact surface Tin plated
Case Material PA 66 UL94V-0
Connection Print
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Contact Material Copper alloy
Dim (L x W x H) 8.10 x 11 x 10.10 mm
Height 10.10mm
Industrial packaging No
Insulation Material PA 66 UL94V-0
Length 8.10mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Voltage 150V
Pin Ø 0.80mm
Pin shape Square
Series 15EDGVC
Total number of pins 3
Type Socket housing PCB
Width 11mm

Reviews

Be the first to submit a review

Trustpilot