DEGSON 15EDGRC-2.5-09P-14-00AH-1 Socket Housing PCB 9 Pins 2.5mm Spacing

Image Representative of Range

DEGSON 15EDGRC-2.5-09P-14-00AH-1 Socket Housing PCB 9 Pins 2.5mm Spacing

MPN
15EDGRC-2.5-09P-14-00AH-1
Brand
Degson
EAN-13
2050005134048
Order Code
02-4208
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.657
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 95 in stock

The DEGSON 15EDGRC-2.5-09P-14-00AH-1 socket housing PCB features nine pins with a contact spacing of 2.50 mm. Manufactured by DEGSON, this connector is designed for secure and reliable connections on printed circuit boards. It is commonly used in electronic applications for housing and organizing multiple electrical connections efficiently.
Body Style Horizontal Closed End Header
Pitch 2.5mm
No of Ways Per Row 9
No. of Rows 1
Current Rating 1.5A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Board contact surface Tin plated
Case Material PA 66 UL94V-0
Connection Print
Connector contact surface Tin plated
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Contact Material Copper alloy
Dim (L x W x H) 10.10 x 24.20 x 8.10 mm
Height 8.10mm
Industrial packaging No
Insulation Material PA 66 UL94V-0
Length 10.10mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Voltage 150V
Pin Ø 0.80mm
Pin shape Square
Series 15EDGRC
Total number of pins 9
Type Socket housing PCB
Width 24.20mm

Reviews

Be the first to submit a review

Trustpilot