DEGSON 15EDGRC-2.5-06P-14-00AH-1 Socket Housing 6 Pins 2.5mm Spacing

Image Representative of Range

DEGSON 15EDGRC-2.5-06P-14-00AH-1 Socket Housing 6 Pins 2.5mm Spacing

MPN
15EDGRC-2.5-06P-14-00AH-1
Brand
Degson
EAN-13
2050005135915
Order Code
02-4206
Country of Origin
China
View Full Product Range (7)

Discontinued


The DEGSON socket housing PCB, model 15EDGRC-2.5-06P-14-00AH-1, features a total of 6 pins with a contact spacing of 2.50 mm. This component is typically used in electronic and electrical applications for ensuring reliable PCB connections. The robust design and precise specifications make it suitable for various industrial and commercial environments.
Body Style Horizontal Closed End Header
Pitch 2.5mm
No of Ways Per Row 6
No. of Rows 1
Current Rating 1.5A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Board contact surface Tin plated
Case Material PA 66 UL94V-0
Connection Print
Connector contact surface Tin plated
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Contact Material Copper alloy
Dim (L x W x H) 10.10 x 17.60 x 8.10 mm
Height 8.10mm
Industrial packaging No
Insulation Material PA 66 UL94V-0
Length 10.10mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Voltage 150V
Pin Ø 0.80mm
Pin shape Square
Series 15EDGRC
Total number of pins 6
Type Socket housing PCB
Width 17.60mm

Trustpilot