DEGSON 15EDGRC-2.5-05P-14-00AH-1pcB Socket Housing 5 Pins 2.5mm Spacing

Image Representative of Range

DEGSON 15EDGRC-2.5-05P-14-00AH-1pcB Socket Housing 5 Pins 2.5mm Spacing

MPN
15EDGRC-2.5-05P-14-00AH-1
Brand
Degson
EAN-13
2050005137148
Order Code
02-4205
Country of Origin
China
View Full Product Range (7)

Discontinued


The DEGSON socket housing PCB, model 15EDGRC-2.5-05P-14-00AH-1, offers 5 pins with contact spacing of 2.50 mm. This product is typically used in electronic applications requiring stable and secure connections on a printed circuit board. DEGSON is known for its reliable connectivity solutions, catering to various industrial and commercial needs.
Body Style Horizontal Closed End Header
Pitch 2.5mm
No of Ways Per Row 5
No. of Rows 1
Current Rating 1.5A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Board contact surface Tin plated
Case Material PA 66 UL94V-0
Connection Print
Connector contact surface Tin plated
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Contact Material Copper alloy
Dim (L x W x H) 10.10 x 15.40 x 8.10 mm
Height 8.10mm
Industrial packaging No
Insulation Material PA 66 UL94V-0
Length 10.10mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Voltage 150V
Pin Ø 0.80mm
Pin shape Square
Series 15EDGRC
Total number of pins 5
Type Socket housing PCB
Width 15.40mm

Trustpilot