DEGSON 15EDGKN-3.5-07P-14-00AH-1 Pin Housing Cable 7-Pin 3.5mm Spacing

Image Representative of Range

DEGSON 15EDGKN-3.5-07P-14-00AH-1 Pin Housing Cable 7-Pin 3.5mm Spacing

MPN
15EDGKN-3.5-07P-14-00AH-1
Brand
Degson
EAN-13
2050005137391
Order Code
02-4190
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 100,000,000 availableBack-order availability date - 15/11/2026

The DEGSON 15EDGKN-3.5-07P-14-00AH-1 pin housing cable features 7 pins with a contact spacing of 3.50 mm. Manufactured by DEGSON, this component is suitable for electrical and electronic applications requiring reliable connections. Typical uses include circuit connections in control panels and power distribution systems.
Body Style Plug, horizontal mount
Pitch 3.5mm
No of Ways Per Row 7
No. of Rows 1
Current Rating 12A
Colour Green
Wire Gauge (AWG) 16
Wire Gauge (mm²) 1.5mm²
AWG (min.) 28
Case Material PA 66 UL94V-0
Connector contact surface Tin plated
Connector System wire-to-board
Contact Material Phosphor bronze
Industrial packaging No
Insulation Material PA 66 UL94V-0
max. cross section 2.50mm²
Maximum Temperature +105°C
Min. cross section 0.20mm²
Min. temperature -40°C
Nominal Voltage 250V
Series 15EDGKN
Stripping length (max.) 9mm
Total number of pins 7
Type Pin housing cable
Width 12.40mm

Reviews

Be the first to submit a review

Trustpilot