DEGSON 15EDGKN-3.5-03P-14-00AH Pin Housing 3 Pins 3.5mm Spacing

Image Representative of Range

DEGSON 15EDGKN-3.5-03P-14-00AH Pin Housing 3 Pins 3.5mm Spacing

MPN
15EDGKN-3.5-03P-14-00AH
Brand
Degson
EAN-13
2050003394451
Order Code
02-4187
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £1.03
10+ £0.949
100+ £0.877
500+ £0.853
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 713 in stock

The DEGSON pin housing cable 15EDGKN-3.5-03P-14-00AH features a total of three pins with a contact spacing of 3.5 mm. This product includes spring-loaded plug-in terminals suitable for PCB connections. Typically used in electronic and electrical applications, it ensures secure and reliable connections.
Body Style Plug, horizontal mount
Pitch 3.5mm
No of Ways Per Row 3
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) 16
Wire Gauge (mm²) N/A
AWG (min.) 28
Case Material PA 66 UL94V-0
Connector contact surface Tin plated
Connector System wire-to-board
Contact Material Phosphor bronze tin plated
Dim (L x W x H) 23.00 x 11.30 x 7.80 mm
Height 7.80mm
Length 23.00mm
max. cross section 2.5mm²
Maximum Temperature +105°C
Min. cross section 1mm²
Min. temperature -40°C
Nominal Voltage 300V
Stripping length (max.) 10.00mm
Total number of pins 3
Type Pin housing cable
Width 11.30mm

Reviews

Be the first to submit a review

Trustpilot