DEGSON 15EDGKD-3.5-03P-14-00AH-1 Pin Housing Cable 3 Pins 3.50mm Spacing

Image Representative of Range

DEGSON 15EDGKD-3.5-03P-14-00AH-1 Pin Housing Cable 3 Pins 3.50mm Spacing

MPN
15EDGKD-3.5-03P-14-00AH-1
Brand
Degson
EAN-13
2050005136431
Order Code
02-4173
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £1.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 150 in stock

DEGSON is the manufacturer of the 15EDGKD-3.5-03P-14-00AH-1 pin housing cable, which features three pins with a contact spacing of 3.50 mm. This product is ideal for applications requiring secure and reliable electrical connections in compact spaces. With a precise design, it is suitable for use in electronic devices and control systems.
Body Style Plug, horizontal mount
Pitch 3.5mm
No of Ways Per Row 3
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) 16
Wire Gauge (mm²) 1.5mm²
AWG (min.) 28
Case Material PA 66 UL94V-0
Connector contact surface Tin plated
Connector System wire-to-board
Contact Material Phosphor bronze
Dim (L x W) 20.80 mm x 10.30 mm
Industrial packaging No
Insulation Material PA 66 UL94V-0
Length 20.80mm
max. cross section 1.50mm²
Maximum Temperature +105°C
Min. cross section 0.20mm²
Min. temperature -40°C
Nominal Voltage 300V
Series 15EDGKD
Stripping length (max.) 8mm
Total number of pins 3
Type Pin housing cable
Width 10.30mm

Reviews

Be the first to submit a review

Trustpilot