DEGSON 15EDGKD-2.5-10P-14-00AH-1 Pin Housing Cable 10 Pins 2.50mm

Image Representative of Range

DEGSON 15EDGKD-2.5-10P-14-00AH-1 Pin Housing Cable 10 Pins 2.50mm

MPN
15EDGKD-2.5-10P-14-00AH-1
Brand
Degson
EAN-13
2050005137131
Order Code
02-4170
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 239 in stock

The DEGSON 15EDGKD-2.5-10P-14-00AH-1 pin housing cable is a connector component featuring 10 pins with a contact spacing of 2.50 mm. Manufactured by DEGSON, it is ideal for applications requiring reliable electrical connections in compact spaces. This product is commonly used in telecommunications and industrial control systems.
Body Style Plug, horizontal mount
Pitch 2.5mm
No of Ways Per Row 10
No. of Rows 1
Current Rating 4A
Colour Green
Wire Gauge (AWG) 20
Wire Gauge (mm²) 0.5mm²
AWG (min.) 26
Case Material PA 66 UL94V-0
Connector contact surface Tin plated
Connector System wire-to-board
Contact Material Phosphor bronze
Dim (L x W) 19 mm x 27.10 mm
Industrial packaging No
Insulation Material PA 66 UL94V-0
Length 19mm
max. cross section 0.50mm²
Maximum Temperature +105°C
Min. cross section 0.20mm²
Min. temperature -40°C
Nominal Voltage 150V
Series 15EDGKD
Stripping length (max.) 8mm
Total number of pins 10
Type Pin housing cable
Width 27.10mm

Reviews

Be the first to submit a review

Trustpilot