DEGSON 15EDGKD-2.5-09P-14-00AH-1 Pin Housing 9 Pins 2.50mm Spacing

Image Representative of Range

DEGSON 15EDGKD-2.5-09P-14-00AH-1 Pin Housing 9 Pins 2.50mm Spacing

MPN
15EDGKD-2.5-09P-14-00AH-1
Brand
Degson
EAN-13
2050005135861
Order Code
02-4169
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

The DEGSON 15EDGKD-2.5-09P-14-00AH-1 pin housing cable features 9 pins and a contact spacing of 2.50 mm. It is typically used for secure electrical connections in various electronic devices and applications. Suitable for high-density wiring needs, this cable is manufactured by DEGSON.
Body Style Plug, horizontal mount
Pitch 2.5mm
No of Ways Per Row 9
No. of Rows 1
Current Rating 4A
Colour Green
Wire Gauge (AWG) 20
Wire Gauge (mm²) 0.5mm²
AWG (min.) 26
Case Material PA 66 UL94V-0
Connector contact surface Tin plated
Connector System wire-to-board
Contact Material Phosphor bronze
Dim (L x W) 19 mm x 24.60 mm
Industrial packaging No
Insulation Material PA 66 UL94V-0
Length 19mm
max. cross section 0.50mm²
Maximum Temperature +105°C
Min. cross section 0.20mm²
Min. temperature -40°C
Nominal Voltage 150V
Series 15EDGKD
Stripping length (max.) 8mm
Total number of pins 9
Type Pin housing cable
Width 24.60mm

Reviews

Be the first to submit a review

Trustpilot