DEGSON 15EDGKD-2.5-03P-14-00AH-1 Cable 3 Pins 2.50mm Spacing 1pc

Image Representative of Range

DEGSON 15EDGKD-2.5-03P-14-00AH-1 Cable 3 Pins 2.50mm Spacing 1pc

MPN
15EDGKD-2.5-03P-14-00AH-1
Brand
Degson
EAN-13
2050005134345
Order Code
02-4164
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £1.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 275 in stock

DEGSON's 15EDGKD-2.5-03P-14-00AH-1 is a pin housing cable featuring three pins and a contact spacing of 2.50 mm. This component is typically used in electrical and electronic connections where compact for secure fitting is required. Its robust design supports various industrial and commercial applications.
Body Style Plug, horizontal mount
Pitch 2.5mm
No of Ways Per Row 3
No. of Rows 1
Current Rating 4A
Colour Green
Wire Gauge (AWG) 20
Wire Gauge (mm²) 0.5mm²
AWG (min.) 26
Case Material PA 66 UL94V-0
Connector contact surface Tin plated
Connector System wire-to-board
Contact Material Phosphor bronze
Dim (L x W) 19 mm x 9.60 mm
Industrial packaging No
Insulation Material PA 66 UL94V-0
Length 19mm
max. cross section 0.50mm²
Maximum Temperature +105°C
Min. cross section 0.20mm²
Min. temperature -40°C
Nominal Voltage 150V
Series 15EDGKD
Stripping length (max.) 8mm
Total number of pins 3
Type Pin housing cable
Width 9.60mm

Reviews

Be the first to submit a review

Trustpilot