DEGSON 15EDGKB-3.5-02P-14-100AH-1 Pin Housing Cable 2 Pins 3.5mm Spacing

Image Representative of Range

DEGSON 15EDGKB-3.5-02P-14-100AH-1 Pin Housing Cable 2 Pins 3.5mm Spacing

MPN
15EDGKB-3.5-02P-14-100AH-1
Brand
Degson
EAN-13
2050005133911
Order Code
02-4152
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.620
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 141 in stock

DEGSON manufactures the 15EDGKB-3.5-02P-14-100AH-1 pin housing cable, which features a contact spacing of 3.50 mm and accommodates two pins. This component is often used in electrical connections for its secure and reliable housing. It is ideal for applications requiring compact design and precise pin arrangement.
Body Style Plug, horizontal mount
Pitch 3.5mm
No of Ways Per Row 2
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) 16
Wire Gauge (mm²) 1.5mm²
AWG (min.) 28
Case Material PA 66 UL94V-0
Connector contact surface Tin plated
Connector System wire-to-board
Contact Material Phosphor bronze
Dim (L x W x H) 19.10 x 7.60 x 10.50 mm
Height 10.50mm
Industrial packaging No
Insulation Material PA 66 UL94V-0
Length 19.10mm
max. cross section 1.50mm²
Maximum Temperature 105°C
Min. cross section 0.50mm²
Min. temperature -40°C
Nominal Voltage 300V
Series 15EDGKB
Stripping length (max.) 7mm
Thread Size M2
Total number of pins 2
Type Pin housing cable
Width 7.60mm

Reviews

Be the first to submit a review

Trustpilot