DEGSON 15EDGKA-3.81-12P-14-100AH-1 Pin Housing 12 Pins 3.81mm Spacing

DEGSON 15EDGKA-3.81-12P-14-100AH-1 Pin Housing 12 Pins 3.81mm Spacing

Order Code:

02-4151

Brand: Degson MPN: 15EDGKA-3.81-12P-14-100AH-1 EAN-13: 2050005136356

Discontinued


DEGSON offers the 15EDGKA-3.81-12P-14-100AH-1 pin housing cable featuring 12 pins with a contact spacing of 3.81 mm. This component is commonly used in electrical and electronic applications for secure cable connections. The part is supplied by DEGSON, known for high-quality interconnect solutions.
Body Style Plug, horizontal mount
Pitch 3.81mm
No of Ways Per Row 12
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) 16AWG
Wire Gauge (mm²) 1.5mm²
AWG (min.) 28
Case Material PA 66 UL94V-0
Connector contact surface Tin plated
Connector System wire-to-board
Contact Material Phosphor bronze
Dim (L x W x H) 19.10 x 26.60 x 10.50 mm
Height 10.50mm
Industrial packaging No
Insulation Material PA 66 UL94V-0
Length 19.10mm
Max. temperature +105°C
Min. temperature -40°C
Nominal Voltage 300V
Series 15EDGKA
Stripping length (max.) 7mm
Thread Size M2
Total number of pins 12
Width 26.60mm

You may also like


Trustpilot