DEGSON 15EDGKA-3.81-10P-14-100AH-1 Pin Housing Cable 10-Pin 3.81mm

Image Representative of Range

DEGSON 15EDGKA-3.81-10P-14-100AH-1 Pin Housing Cable 10-Pin 3.81mm

MPN
15EDGKA-3.81-10P-14-100AH-1
Brand
Degson
EAN-13
2050005133065
Order Code
02-4150
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.29
10+ £2.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 64 in stock

DEGSON's 15EDGKA-3.81-10P-14-100AH-1 is a pin housing cable designed with 10 pins and a contact spacing of 3.81 mm. This component is ideal for secure electrical connections in various electronic and industrial applications. It is essential for projects that require reliable and robust cable housing solutions.
Body Style Plug, horizontal mount
Pitch 3.81mm
No of Ways Per Row 10
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) 16
Wire Gauge (mm²) 1.5mm²
AWG (min.) 28
Case Material PA 66 UL94V-0
Connector contact surface Tin plated
Connector System wire-to-board
Contact Material Phosphor bronze
Dim (L x W x H) 19.10 x 22 x 10.50 mm
Height 10.50mm
Industrial packaging No
Insulation Material PA 66 UL94V-0
Length 19.10mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Voltage 300V
Series 15EDGKA
Stripping length (max.) 7mm
Thread Size M2
Total number of pins 10
Type Pin housing cable
Width 22mm

Reviews

Be the first to submit a review

Trustpilot