DEGSON 15EDGKA-3.81-08P-14-100AH-1 Pin Housing Cable 8 Pins 3.81mm Spacing

Image Representative of Range

DEGSON 15EDGKA-3.81-08P-14-100AH-1 Pin Housing Cable 8 Pins 3.81mm Spacing

MPN
15EDGKA-3.81-08P-14-100AH-1
Brand
Degson
EAN-13
2050005135571
Order Code
02-4149
Country of Origin
China
View Full Product Range (8)

Discontinued


The DEGSON 15EDGKA-3.81-08P-14-100AH-1 pin housing cable features 8 pins with a contact spacing of 3.81 mm. Manufactured by DEGSON, this component is designed for reliable electrical connections in various electronic applications. It is suitable for use in devices requiring precision and durability, such as industrial control systems.
Body Style Plug, horizontal mount
Pitch 3.81mm
No of Ways Per Row 8
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) 16
Wire Gauge (mm²) 1.5mm²
AWG (min.) 28
Case Material PA 66 UL94V-0
Connector contact surface Tin plated
Connector System wire-to-board
Contact Material Phosphor bronze
Dim (L x W x H) 19.10 x 17.40 x 10.50 mm
Height 10.50mm
Industrial packaging No
Insulation Material PA 66 UL94V-0
Length 19.10mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Voltage 300V
Series 15EDGKA
Stripping length (max.) 7mm
Thread Size M2
Total number of pins 8
Type Pin housing cable
Width 17.40mm

Trustpilot