DEGSON 15EDGKA-3.81-06P-14-100AH-1 Pin Housing Cable 6 Pins 3.81mm

Image Representative of Range

DEGSON 15EDGKA-3.81-06P-14-100AH-1 Pin Housing Cable 6 Pins 3.81mm

MPN
15EDGKA-3.81-06P-14-100AH-1
Brand
Degson
EAN-13
2050005136325
Order Code
02-4148
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

The DEGSON 15EDGKA-3.81-06P-14-100AH-1 pin housing cable features 6 pins with a contact spacing of 3.81 mm. This component is typically utilized in applications requiring reliable wire-to-wire connections. DEGSON products are well-regarded for use in controls and industrial automation systems.
Body Style Plug, horizontal mount
Pitch 3.81mm
No of Ways Per Row 6
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) 16
Wire Gauge (mm²) 1.5mm²
AWG (min.) 28
Case Material PA 66 UL94V-0
Connector contact surface Tin plated
Connector System wire-to-board
Contact Material Phosphor bronze
Dim (L x W x H) 19.10 x 12.80 x 10.50 mm
Height 10.50mm
Industrial packaging No
Insulation Material PA 66 UL94V-0
Length 19.10mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Voltage 300V
Series 15EDGKA
Stripping length (max.) 7mm
Thread Size M2
Total number of pins 6
Type Pin housing cable
Width 12.80mm

Reviews

Be the first to submit a review

Trustpilot