DEGSON 15EDGKA-3.81-04P-14-100AH Pin Housing Cable 4 Pins 3.81mm Spacing

Image Representative of Range

DEGSON 15EDGKA-3.81-04P-14-100AH Pin Housing Cable 4 Pins 3.81mm Spacing

MPN
15EDGKA-3.81-04P-14-100AH
Brand
Degson
EAN-13
2050005134239
Order Code
02-4146
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £1.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 174 in stock

DEGSON's 15EDGKA-3.81-04P-14-100AH pin housing cable features 4 pins with a contact spacing of 3.81 mm, making it suitable for precise and compact electrical connections. This component is ideal for use in various electrical and electronic applications requiring reliable wire-to-board connectivity. The product comes as a single piece and is identified by the code 02050005134239 for easy reference.
Body Style Plug, horizontal mount
Pitch 3.81mm
No of Ways Per Row 4
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) 16
Wire Gauge (mm²) 1.5mm²
AWG (min.) 28
Case Material PA 66 UL94V-0
Connector contact surface Tin plated
Connector System wire-to-board
Contact Material Phosphor bronze
Dim (L x W x H) 19.10 x 8.20 x 10.50 mm
Height 10.50mm
Industrial packaging No
Insulation Material PA 66 UL94V-0
Length 19.10mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Voltage 300V
Series 15EDGKA
Stripping length (max.) 7mm
Thread Size M2
Total number of pins 4
Type Pin housing cable
Width 8.20mm

Reviews

Be the first to submit a review

Trustpilot