DEGSON 15EDGKA-3.81-03P-14-100AH-1 Pin Housing 3 Pins 3.81mm Spacing

Image Representative of Range

DEGSON 15EDGKA-3.81-03P-14-100AH-1 Pin Housing 3 Pins 3.81mm Spacing

MPN
15EDGKA-3.81-03P-14-100AH-1
Brand
Degson
EAN-13
2050005137469
Order Code
02-4145
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £0.932
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 209 in stock

This DEGSON pin housing cable, model 15EDGKA-3.81-03P-14-100AH-1, features three pins with a contact spacing of 3.81 mm. Manufactured by DEGSON, it is designed for secure electrical connections, offering reliable performance in various electronic and electrical systems. This component is ideal for use in industrial controls, lighting systems, and telecommunications equipment.
Body Style Plug, horizontal mount
Pitch 3.81mm
No of Ways Per Row 3
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) 16
Wire Gauge (mm²) 1.5mm²
AWG (min.) 28
Case Material PA 66 UL94V-0
Connector contact surface Tin plated
Connector System wire-to-board
Contact Material Phosphor bronze
Dim (L x W x H) 19.10 x 5.90 x 10.50 mm
Height 10.50mm
Industrial packaging No
Insulation Material PA 66 UL94V-0
Length 19.10mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Voltage 300V
Series 15EDGKA
Stripping length (max.) 7mm
Thread Size M2
Total number of pins 3
Type Pin housing cable
Width 5.90mm

Reviews

Be the first to submit a review

Trustpilot