DEGSON 15EDGKA-3.5-08P-14-100AH-1 Pin Housing Cable 8 Pins 3.5mm Spacing

Image Representative of Range

DEGSON 15EDGKA-3.5-08P-14-100AH-1 Pin Housing Cable 8 Pins 3.5mm Spacing

MPN
15EDGKA-3.5-08P-14-100AH-1
Brand
Degson
EAN-13
2050005136271
Order Code
02-4143
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 57 in stock

DEGSON manufactures the 15EDGKA-3.5-08P-14-100AH-1 pin housing cable, which features 8 pins with a contact spacing of 3.50 mm. This compact housing is ideal for ensuring reliable electrical connections in industrial and automation applications. The high-quality construction makes it suitable for use in demanding environments.
Body Style Plug, horizontal mount
Pitch 3.5mm
No of Ways Per Row 8
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) 16
Wire Gauge (mm²) 1.5mm²
AWG (min.) 28
Case Material PA 66 UL94V-0
Connector contact surface Tin plated
Connector System wire-to-board
Contact Material Phosphor bronze
Dim (L x W x H) 19.10 x 16.20 x 10.50 mm
Height 10.50mm
Industrial packaging No
Insulation Material PA 66 UL94V-0
Length 19.10mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Voltage 300V
Series 15EDGKA
Stripping length (max.) 7mm
Thread Size M2
Total number of pins 8
Type Pin housing cable
Width 16.20mm

Reviews

Be the first to submit a review

Trustpilot