DEGSON 15EDGK-3.81-12P-14-00AH Pin Housing 12 Pins 3.81mm Spacing

Image Representative of Range

DEGSON 15EDGK-3.81-12P-14-00AH Pin Housing 12 Pins 3.81mm Spacing

MPN
15EDGK-3.81-12P-14-00AH
Brand
Degson
EAN-13
2050003394499
Order Code
02-4138
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.01
10+ £1.85
100+ £1.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

The DEGSON pin housing cable, model 15EDGK-3.81-12P-14-00AH, features 12 pins with a contact spacing of 3.81 mm. This component, often used in pluggable screw terminals and Combicon PCB terminals, suits lift systems like elevators. DEGSON is known for reliable connection solutions in industrial and electronic applications.
Body Style Plug, horizontal mount
Pitch 3.81mm
No of Ways Per Row 12
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) 16
Wire Gauge (mm²) N/A
AWG (min.) 28
Case Material PA 66 UL94V-0
Compatible with (details) 28 - 16
Connection Screw terminal
Connector contact surface Tin plated
Connector System wire-to-board
Contact Material Phosphor bronze
Dim (L x W x H) 15.60 x 46.51 x 11.10 mm
Height 11.10mm
Length 15.60mm
max. cross section 1.5mm²
Min. cross section 1mm²
Nominal Voltage 300V
Stripping length (max.) 7.00mm
Total number of pins 12
Type Pin housing cable
Width 46.51mm

Reviews

Be the first to submit a review

Trustpilot