DEGSON 15EDGK-3.81-08P-14-00AH Pin Housing 8 Pins 3.81mm Pitch

Image Representative of Range

DEGSON 15EDGK-3.81-08P-14-00AH Pin Housing 8 Pins 3.81mm Pitch

MPN
15EDGK-3.81-08P-14-00AH
Brand
Degson
EAN-13
2050003394079
Order Code
02-4134
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 423 in stock

The DEGSON pin housing cable features 8 pins with a contact spacing of 3.81 mm, specifically designed for reliable connectivity. It utilises pluggable screw terminals, making it ideal for applications like lift systems and elevators. Manufactured by DEGSON, this component is known for its precision and secure terminal connections.
Body Style Plug, horizontal mount
Pitch 3.81mm
No of Ways Per Row 8
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) 16
Wire Gauge (mm²) 1.5mm²
AWG (min.) 28
Case Material PA 66 UL94V-0
Compatible with (details) 28 - 16
Connection Screw terminal
Connector contact surface Tin plated
Connector System wire-to-board
Contact Material Phosphor bronze
Dim (L x W x H) 15.60 x 31.27 x 11.10 mm
Height 11.10mm
Length 15.60mm
max. cross section 1.5mm²
Min. cross section 1mm²
Nominal Voltage 300V
Stripping length (max.) 7.00mm
Total number of pins 8
Type Pin housing cable
Width 31.27mm

Reviews

Be the first to submit a review

Trustpilot