DEGSON 15EDGK-3.81-05P-14-00AH Pin Housing Cable 5 Pins 3.81mm Spacing

Image Representative of Range

DEGSON 15EDGK-3.81-05P-14-00AH Pin Housing Cable 5 Pins 3.81mm Spacing

MPN
15EDGK-3.81-05P-14-00AH
Brand
Degson
EAN-13
2050003394376
Order Code
02-4131
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £1.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 588 in stock

DEGSON manufactures the 15EDGK-3.81-05P-14-00AH pin housing cable, which features a contact spacing of 3.81 mm with a total of 5 pins. This product utilises pluggable screw terminals, making it suitable for applications such as lift systems and elevator terminal connections. Ideal for secure and easy PCB connections, these pin housing cables ensure reliable performance in industrial settings.
Body Style Plug, horizontal mount
Pitch 3.81mm
No of Ways Per Row 5
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) 16
Wire Gauge (mm²) N/A
AWG (min.) 28
Case Material PA 66 UL94V-0
Connection Screw terminal
Connector contact surface Tin plated
Connector System wire-to-board
Contact Material Phosphor bronze
Dim (L x W x H) 15.60 x 19.84 x 11.10 mm
Height 11.10mm
Length 15.60mm
max. cross section 1.5mm²
Min. cross section 1mm²
Nominal Voltage 300V
Stripping length (max.) 7.00mm
Total number of pins 5
Type Pin housing cable
Width 19.84mm

Reviews

Be the first to submit a review

Trustpilot