DEGSON 15EDGK-3.81-02P-14-00AH Pin Housing Cable 2 Pins 3.81mm Spacing

Image Representative of Range

DEGSON 15EDGK-3.81-02P-14-00AH Pin Housing Cable 2 Pins 3.81mm Spacing

MPN
15EDGK-3.81-02P-14-00AH
Brand
Degson
EAN-13
2050003393997
Order Code
02-4130
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.447
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,309 in stock

The DEGSON Pin housing cable, model 15EDGK-3.81-02P-14-00AH, features two pins with a contact spacing of 3.81 mm. This piece is commonly used in pluggable screw terminals or plug-in terminal configurations. Typical applications include PCB terminals and elevator lift systems.
Body Style Plug, horizontal mount
Pitch 3.81mm
No of Ways Per Row 2
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) 16
Wire Gauge (mm²) N/A
AWG (min.) 28
Case Material PA 66 UL94V-0
Compatible with (details) 28 - 16
Connection Screw terminal
Connector contact surface Tin plated
Connector System wire-to-board
Contact Material Phosphor bronze
Dim (L x W x H) 15.60 x 8.41 x 11.10 mm
Height 11.10mm
Length 15.60mm
max. cross section 1.5mm²
Min. cross section 1mm²
Nominal Voltage 300V
Stripping length (max.) 7.00mm
Total number of pins 2
Type Pin housing cable
Width 8.41mm

Reviews

Be the first to submit a review

Trustpilot