DEGSON 15EDGK-3.5-08P-14-00AH Pin Housing Cable 8 Pins 3.5mm Spacing

Image Representative of Range

DEGSON 15EDGK-3.5-08P-14-00AH Pin Housing Cable 8 Pins 3.5mm Spacing

MPN
15EDGK-3.5-08P-14-00AH
Brand
Degson
EAN-13
2050003393713
Order Code
02-4128
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.52
10+ £1.40
100+ £1.30
500+ £1.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 895 in stock

DEGSON manufactures the 15EDGK-3.5-08P-14-00AH pin housing cable, featuring 8 pins with a contact spacing of 3.5 mm. This product, suitable for applications like elevators, uses pluggable screw terminals for reliable connections. Typical applications include plug-in terminals and combicon PCB terminals.
Body Style Plug, horizontal mount
Pitch 3.5mm
No of Ways Per Row 8
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) 16
Wire Gauge (mm²) N/A
AWG (min.) 28
Case Material PA 66 UL94V-0
Compatible with (details) 28 - 16
Connection Screw terminal
Connector contact surface Tin plated
Connector System wire-to-board
Contact Material Phosphor bronze
Dim (L x W x H) 15.60 x 28.80 x 11.10 mm
Height 11.10mm
Length 15.60mm
max. cross section 1.5mm²
Min. cross section 1mm²
Nominal Voltage 300V
Stripping length (max.) 7.00mm
Total number of pins 8
Type Pin housing cable
Width 28.80mm

Reviews

Be the first to submit a review

Trustpilot