DEGSON 15EDGB-3.5-03P-14-00AH-1pcB Pin Housing 3 Pin 3.5mm Spacing

Image Representative of Range

DEGSON 15EDGB-3.5-03P-14-00AH-1pcB Pin Housing 3 Pin 3.5mm Spacing

MPN
15EDGB-3.5-03P-14-00AH-1
Brand
Degson
EAN-13
2050005135526
Order Code
02-4106
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
5+ £0.932
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 10 in stockBack-order availability date - 27/11/2026

The DEGSON 15EDGB-3.5-03P-14-00AH-1 pin housing PCB features a total of 3 pins with a contact spacing of 3.50 mm. This component is typically used in electronic and electrical applications to ensure secure and reliable connections on printed circuit boards. It is ideal for use in varying industrial and commercial equipment due to its robust design and dependable performance.
Body Style Vertical Plug - Standard Orientation
Pitch 3.5mm
No of Ways Per Row 3
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Board contact surface Tin plated
Case Material PA 66 UL94V-0
Connection Print
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Contact Material Phosphor bronze
Dim (L x W x H) 6.65 x 14.80 x 14.50 mm
Height 14.50mm
Industrial packaging No
Insulation Material PA 66 UL94V-0
Length 6.65mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Voltage 300V
Pin Ø 0.60mm
Pin shape Rectangular
Series 15EDGB
Total number of pins 3
Type Pin housing PCB
Width 14.80mm

Reviews

Be the first to submit a review

Trustpilot