DEGSON 15EDGB-3.5-02P-14-00AH-1 Pin Housing 2 Pins 3.50mm Spacing

Image Representative of Range

DEGSON 15EDGB-3.5-02P-14-00AH-1 Pin Housing 2 Pins 3.50mm Spacing

MPN
15EDGB-3.5-02P-14-00AH-1
Brand
Degson
EAN-13
2050005136127
Order Code
02-4105
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
10+ £0.555
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 5 in stockBack-order availability date - 27/11/2026

The DEGSON 15EDGB-3.5-02P-14-00AH-1 is a pin housing PCB with two pins and a contact spacing of 3.50 mm. This compact, reliable connector is ideal for facilitating secure electrical connections in electronic circuits. Typical applications include use in industrial control systems and equipment wiring.
Body Style Vertical Plug - Standard Orientation
Pitch 3.5mm
No of Ways Per Row 2
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Board contact surface Tin plated
Case Material PA 66 UL94V-0
Connection Print
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Contact Material Phosphor bronze
Dim (L x W x H) 6.65 x 11 x 14.50 mm
Height 14.50mm
Industrial packaging No
Insulation Material PA 66 UL94V-0
Length 6.65mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Voltage 300V
Pin Ø 0.60mm
Pin shape Rectangular
Series 15EDGB
Total number of pins 2
Type Pin housing PCB
Width 11mm

Reviews

Be the first to submit a review

Trustpilot