DEGSON 15EDGA-3.81-10P-14-00AH-1pcB Pin Housing 3.81mm 10 Pins

Image Representative of Range

DEGSON 15EDGA-3.81-10P-14-00AH-1pcB Pin Housing 3.81mm 10 Pins

MPN
15EDGA-3.81-10P-14-00AH-1
Brand
Degson
EAN-13
2050005137315
Order Code
02-4104
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £2.15
10+ £1.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 136 in stock

The DEGSON 15EDGA-3.81-10P-14-00AH-1 pin housing PCB features 10 pins with a contact spacing of 3.81 mm. It is designed for secure and reliable electrical connections on printed circuit boards. Typically used in industrial and electrical applications, it ensures efficient connectivity and organisation of wiring systems.
Body Style Plug, horizontal mount
Pitch 3.81mm
No of Ways Per Row 10
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Board contact surface Tin plated
Case Material PA 66 UL94V-0
Connection Print
Connector contact surface Tin plated
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Contact Material Phosphor bronze
Dim (L x W x H) 14.50 x 42.43 x 6.65 mm
Height 6.65mm
Industrial packaging No
Insulation Material PA 66 UL94V-0
Length 14.50mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Voltage 300V
Pin Ø 0.60mm
Pin shape Rectangular
Series 15EDGA
Total number of pins 10
Type Pin housing PCB
Width 42.43mm

Reviews

Be the first to submit a review

Trustpilot