DEGSON 15EDGA-3.5-10P-14-00AH-1 Pin Housing 10 Pins 3.50mm Pitch

Image Representative of Range

DEGSON 15EDGA-3.5-10P-14-00AH-1 Pin Housing 10 Pins 3.50mm Pitch

MPN
15EDGA-3.5-10P-14-00AH-1
Brand
Degson
EAN-13
2050005137285
Order Code
02-4103
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £2.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

The DEGSON 15EDGA-3.5-10P-14-00AH-1 pin housing PCB is a 10-pin connector with a contact spacing of 3.50 mm. This product is designed for use in electronic and electrical engineering applications, providing secure and efficient connectivity. It is suitable for printed circuit boards, facilitating reliable signal and power transmission.
Body Style Plug, horizontal mount
Pitch 3.5mm
No of Ways Per Row 10
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Board contact surface Tin plated
Case Material PA 66 UL94V-0
Connection Print
Connector contact surface Tin plated
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Contact Material Phosphor bronze
Dim (L x W x H) 14.50 x 39.30 x 6.65 mm
Height 6.65mm
Industrial packaging No
Insulation Material PA 66 UL94V-0
Length 14.50mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Voltage 300V
Pin Ø 0.60mm
Pin shape Rectangular
Series 15EDGA
Total number of pins 10
Type Pin housing PCB
Width 39.30mm

Reviews

Be the first to submit a review

Trustpilot