DEGSON 15EDGA-3.5-02P-14-00AH-1 Pin Housing PCB 2 Pins 3.50mm Spacing

Image Representative of Range

DEGSON 15EDGA-3.5-02P-14-00AH-1 Pin Housing PCB 2 Pins 3.50mm Spacing

MPN
15EDGA-3.5-02P-14-00AH-1
Brand
Degson
EAN-13
2050005134451
Order Code
02-4102
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
10+ £0.594
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 172 in stock

The DEGSON 15EDGA-3.5-02P-14-00AH-1 Pin housing PCB features 2 pins with a contact spacing of 3.50 mm. It is typically used in electronic applications to ensure secure electrical connections between components. This high-quality component is ideal for printed circuit board assemblies.
Body Style Plug, horizontal mount
Pitch 3.5mm
No of Ways Per Row 2
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Board contact surface Tin plated
Case Material PA 66 UL94V-0
Connection Print
Connector contact surface Tin plated
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Contact Material Phosphor bronze
Dim (L x W x H) 14.50 x 11.30 x 6.65 mm
Height 6.65mm
Industrial packaging No
Insulation Material PA 66 UL94V-0
Length 14.50mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Voltage 300V
Pin Ø 0.60mm
Pin shape Rectangular
Series 15EDGA
Total number of pins 2
Type Pin housing PCB
Width 11.30mm

Reviews

Be the first to submit a review

Trustpilot