DEGSON 15EDG-PWI-06P-16-00AH-1 Twist Protector for Series 15 EDG

Image Representative of Range

DEGSON 15EDG-PWI-06P-16-00AH-1 Twist Protector for Series 15 EDG

MPN
15EDG-PWI-06P-16-00AH-1
Brand
Degson
EAN-13
2050005137674
Order Code
02-4202
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £0.042
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,572 in stock

Manufactured by DEGSON, the 15EDG-PWI-06P-16-00AH-1 is a twist protector designed for use with the series 15 EDG connectors. This component is known for its robust design, enhancing the durability and longevity of electrical connections. It is typically used in electrical systems where reliable protection against twisting and mechanical stress is required.
Accessory Type Identifier
Used With Series 15 EDG
Factory colour Red
Height 0.95mm
Industrial packaging No
Insulation Material PA 66 UL94V-0
Maximum Temperature +105°C
Min. temperature -40°C
Total number of pins 6

Reviews

Be the first to submit a review

Trustpilot