DEGSON 15EDG-GBM-3.81-10P-14-00AH Socket Housing 10 Pins 3.81mm Spacing

Image Representative of Range

DEGSON 15EDG-GBM-3.81-10P-14-00AH Socket Housing 10 Pins 3.81mm Spacing

MPN
15EDG-GBM-3.81-10P-14-00AH
Brand
Degson
EAN-13
2050005137667
Order Code
02-4121
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £5.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 149 in stock

The DEGSON 15EDG-GBM-3.81-10P-14-00AH is a socket housing cable with 10 pins and a contact spacing of 3.81 mm. It is ideal for applications requiring reliable electrical connections in industrial equipment and automation systems. This product is highly valued for its precision engineering and durability.
Body Style Right Angle Flanged Male Plug
Pitch 3.81mm
No of Ways Per Row 10
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) 14
Wire Gauge (mm²) 2.5mm²
AWG (min.) 30
Case Material PA 66 UL94V-0
Connector contact surface Tin plated
Connector System wire-to-wire
Contact Material Phosphor bronze
Dim (L x W x H) 20.20 x 52.30 x 12.50 mm
Height 12.50mm
Industrial packaging No
Insulation Material PA 66 UL94V-0
Length 20.20mm
max. cross section 1.50mm²
Maximum Temperature +105°C
Min. cross section 0.20mm²
Min. temperature -40°C
Nominal Voltage 300V
Pin Ø 0.80mm
Pin shape Square
Series 15EDG-GBM
Stripping length (max.) 7mm
Thread Size M2
Total number of pins 10
Type Socket housing cable
Width 52.30mm

Reviews

Be the first to submit a review

Trustpilot