DEGSON 15CDGV-3.81-12P-14-00AH-1 Socket Housing 12 Pins 3.81mm Spacing

Image Representative of Range

DEGSON 15CDGV-3.81-12P-14-00AH-1 Socket Housing 12 Pins 3.81mm Spacing

MPN
15CDGV-3.81-12P-14-00AH-1
Brand
Degson
EAN-13
2050005137636
Order Code
02-4101
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £3.99 £3.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 79 in stock

The DEGSON 15CDGV-3.81-12P-14-00AH-1 socket housing cable is a single piece component with 12 pins and a contact spacing of 3.81 mm. Manufactured by DEGSON, this part is suitable for use in electrical connections where secure and reliable connectivity is required. It typically finds applications in industrial electronics and automation systems.
Body Style Panel Mount Header
Pitch 3.81mm
No of Ways Per Row 12
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Case Material PA 66 UL94V-0
Connection Soldering
Connector contact surface Tin plated
Connector System wire-to-wire
Contact Material Copper alloy
Dim (L x W x H) 20.40 x 55.72 x 16.20 mm
Height 16.20mm
Industrial packaging No
Insulation Material PA 66 UL94V-0
Length 20.40mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Voltage 300V
Pin Ø 0.80mm
Pin shape Square
Series 15CDGV
Total number of pins 12
Type Socket housing cable
Width 55.72mm

Reviews

Be the first to submit a review

Trustpilot