DEGSON 15CDGV-3.81-10P-14-00AH-1 Socket Housing Cable 10 Pins 3.81mm

Image Representative of Range

DEGSON 15CDGV-3.81-10P-14-00AH-1 Socket Housing Cable 10 Pins 3.81mm

MPN
15CDGV-3.81-10P-14-00AH-1
Brand
Degson
EAN-13
2050005135670
Order Code
02-4100
Country of Origin
China
View Full Product Range (8)

Discontinued


The DEGSON 15CDGV-3.81-10P-14-00AH-1 is a socket housing cable featuring ten pins with a contact spacing of 3.81 mm. This component is ideal for creating secure electrical connections in various electronic and industrial applications. As a versatile solution, it can be used in control cabinets and other equipment requiring reliable interconnects.
Body Style Panel Mount Header
Pitch 3.81mm
No of Ways Per Row 10
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Case Material PA 66 UL94V-0
Connection Soldering
Connector contact surface Tin plated
Connector System wire-to-wire
Contact Material Copper alloy
Dim (L x W x H) 20.40 x 48.10 x 16.20 mm
Height 16.20mm
Industrial packaging No
Insulation Material PA 66 UL94V-0
Length 20.40mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Voltage 300V
Pin Ø 0.80mm
Pin shape Square
Series 15CDGV
Total number of pins 10
Type Socket housing cable
Width 48.10mm

Trustpilot