DEGSON 15CDGV-3.81-04P-14-00AH-1 Socket Housing 4 Pins 3.81mm Spacing

Image Representative of Range

DEGSON 15CDGV-3.81-04P-14-00AH-1 Socket Housing 4 Pins 3.81mm Spacing

MPN
15CDGV-3.81-04P-14-00AH-1
Brand
Degson
EAN-13
2050005136646
Order Code
02-4096
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 105 in stock

The DEGSON 15CDGV-3.81-04P-14-00AH-1 socket housing cable features four pins with a contact spacing of 3.81 mm. It is manufactured by DEGSON and designed for reliable connections in electrical applications. This component is typically used in industrial and electronic systems requiring precise and secure cable connections.
Body Style Panel Mount Header
Pitch 3.81mm
No of Ways Per Row 4
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Case Material PA 66 UL94V-0
Connection Soldering
Connector contact surface Tin plated
Connector System wire-to-wire
Contact Material Copper alloy
Dim (L x W x H) 20.40 x 25.24 x 16.20 mm
Height 16.20mm
Industrial packaging No
Insulation Material PA 66 UL94V-0
Length 20.40mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Voltage 300V
Pin Ø 0.80mm
Pin shape Square
Series 15CDGV
Total number of pins 4
Type Socket housing cable
Width 25.24mm

Reviews

Be the first to submit a review

Trustpilot