DEGSON 15CDGV-3.81-02P-14-00AH-1 Socket Housing 2 Pins 3.81mm Spacing

Image Representative of Range

DEGSON 15CDGV-3.81-02P-14-00AH-1 Socket Housing 2 Pins 3.81mm Spacing

MPN
15CDGV-3.81-02P-14-00AH-1
Brand
Degson
EAN-13
2050005137612
Order Code
02-4094
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £0.819
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 240 in stock

The DEGSON 15CDGV-3.81-02P-14-00AH-1 Socket housing cable features 2 pins with a contact spacing of 3.81 mm. Manufactured by DEGSON, this component is ideal for secure electrical connections in various applications. It is commonly used in electronics and industrial settings for reliable signal transmission.
Body Style Panel Mount Header
Pitch 3.81mm
No of Ways Per Row 2
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Case Material PA 66 UL94V-0
Connection Soldering
Connector contact surface Tin plated
Connector System wire-to-wire
Contact Material Copper alloy
Dim (L x W x H) 20.40 x 17.62 x 16.20 mm
Height 16.20mm
Industrial packaging No
Insulation Material PA 66 UL94V-0
Length 20.40mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Voltage 300V
Pin Ø 0.80mm
Pin shape Square
Series 15CDGV
Total number of pins 2
Type Socket housing cable
Width 17.62mm

Reviews

Be the first to submit a review

Trustpilot