Deflecto DM12060GW Desk pad Grey White 1200mm x 600mm Paper Pads & Labels

MPN
DM12060GW
Brand
Deflecto
EAN-13
5055425911566
Order Code
18-8034
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £31.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 07/11/2026

Deflecto DM12060GW is a desk pad characterised by its grey and white colour scheme and measuring 1200 mm in width and 600 mm in height. Designed for use in environments requiring both protective and organisational features, this paper-based desk pad offers a robust surface suitable for tasks that involve writing and the placement of electronic devices. Its dimensions provide ample coverage for protecting tabletop surfaces from scratches and wear, while also serving as a substrate for arranging documents, notes, and reference materials within an office or workstation setting. Typical applications include use in administrative offices, drafting tables, and technical workstations where a clean and organized surface is essential.
Type Desk pad
Colour Grey
Material Plastic

Reviews

Be the first to submit a review

Trustpilot