DEFENDER 869350BLU Cable Bridge Polyurethane Black/Blue 5 Channels

MPN
869350BLU
EAN-13
4049521606090
Order Code
08-8868
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £120.52 £102.44
10+ £97.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 09/10/2026

DEFENDER by Adam Hall 869350BLU is a polyurethane cable bridge middle part featuring five channels and a black/blue colour scheme. This cable management solution ensures wiring safety and prevents tripping hazards, making it ideal for office and event settings. With its robust design, it serves as a reliable cable protector mat suitable for various environments.
Number of Channels 5
Length 500mm
Colour Black/blue
Width 325mm
Material Polyurethane
Type Cable bridge middle part
Assembly Top
Dim (L x W x H) 500 x 325 x 54 mm
Height 54mm
Series MIDI 5 2D BLU HV
Suitable For DEFENDER® MIDI
Use Inside/outside

Reviews

Be the first to submit a review

Trustpilot