DEFENDER 869350 Cable Bridge 5 Channels Polyurethane Black/Yellow

MPN
869350
EAN-13
4049521477256
Order Code
08-8867
Country of Origin
Germany

Discontinued


The DEFENDER by Adam Hall 869350 is a durable cable bridge middle part made of polyurethane in black and yellow. It features five channels for effective cable management and wiring safety in dynamic environments. Typical applications include preventing tripping hazards in offices or event spaces.
Number of Channels 5
Length 475mm
Colour Black/yellow
Width 325mm
Material Polyurethane
Type Cable bridge middle part
Assembly Top
Dim (L x W x H) 475 x 325 x 54 mm
Height 54mm
Series MIDI 5 2D HV
Suitable For DEFENDER® MIDI
Use Inside/outside

Trustpilot