DEFENDER 869302 Ramp Module Polyurethane Black 1000 mm 1 piece(s)

MPN
869302
EAN-13
4049521610226
Order Code
08-8866
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £65.99 £56.09
10+ £53.05
100+ £52.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

DEFENDER by Adam Hall's Ramp Module 869302 is a robust cable management solution made of black polyurethane, measuring 1000 mm in length. It serves as a cable protector mat, enhancing wiring safety and preventing trips in both office and industrial settings. This MIDI 5 2D RS cable bridge is ideal for organising cables securely in high-traffic areas.
Number of Channels 1
Length 1m
Colour Black
Width 172mm
Material Polyurethane
Type Ramp module
Dim (L x W x H) 1000 x 172 x 53 mm
Height 53mm
Series MIDI 5 2D RS
Suitable For DEFENDER® MIDI
Use Inside/outside

Reviews

Be the first to submit a review

Trustpilot