DEFENDER 8690021 Ramp Module Polyurethane Black 1000mm 1 piece

MPN
8690021
EAN-13
4049521543753
Order Code
08-8857
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £253.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The DEFENDER by Adam Hall Ramp module 8690021 is a black polyurethane cable bridge designed for superior cable management and wiring safety. This durable cable protector mat effectively prevents tripping hazards in various environments, including offices and event spaces. Its robust build supports seamless integration with existing PVC cable ducts, ensuring reliable anti-trip cable coverage.
Number of Channels 3
Length 1m
Colour Black
Width 600mm
Material Polyurethane
Type Ramp module
Dim (L x W x H) 1000 x 600 x 71 mm
Height 71mm
Series 3 2D R
Suitable For DEFENDER® 3
Use Inside/outside

Reviews

Be the first to submit a review

Trustpilot