DEFENDER 869002 Cable Bridge Mid Polyurethane Black/Yellow 3 Channels

MPN
869002
EAN-13
4049521543715
Order Code
08-8856
Country of Origin
Germany

Discontinued


DEFENDER by Adam Hall offers a durable cable bridge middle part, model 869002, in a black and yellow polyurethane design. This cable management solution features three channels, ensuring wiring safety and reducing tripping hazards. Ideal for office environments, it efficiently organises and protects cables over a metre span.
Number of Channels 3
Length 1m
Colour Black/yellow
Width 330mm
Material Polyurethane
Type Cable bridge middle part
Assembly Top
Dim (L x W x H) 1000 x 330 x 73 mm
Height 73mm
Series 3 2D M
Suitable For DEFENDER® 3
Use Inside/outside

Trustpilot