DEFENDER 86100LUX Cable Bridge Polyurethane Black/Yellow 2 Channels

MPN
86100LUX
EAN-13
4049521590672
Order Code
08-8849
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £122.09 £103.78
10+ £98.98
100+ £98.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 13/10/2026

DEFENDER by Adam Hall 86100LUX is a cable bridge designed with a durable black and yellow polyurethane construction. It features two channels and measures 1005 mm in length, providing effective cable management and wiring safety. This cable protector mat is ideal for office environments to prevent tripping hazards and ensure tidy cable organisation.
Number of Channels 2
Length 1005mm
Colour Black/yellow
Width 273mm
Material Polyurethane
Type Cable bridge
Assembly Top
Dim (L x W x H) 1005 x 273 x 45 mm
Height 45mm
Series MICRO 2 LUX
Use Inside/outside

Reviews

Be the first to submit a review

Trustpilot