DEFENDER 86100BLK Cable Bridge Black Stage Accessory

MPN
86100BLK
Brand
Defender
EAN-13
4049521436260
Order Code
16-1231
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £104.00 £88.40
10+ £86.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 19/11/2026

DEFENDER by Adam Hall 86100BLK Cable Bridge Black Stage Accessory is an advanced cable management solution designed to protect cables in environments where safety and efficiency are paramount. Manufactured by Adam Hall, this robust and durable cable bridge features a high-strength construction capable of withstanding heavy pedestrian and vehicular traffic. It is especially suited for use on stages, in event venues, or any setting requiring the orderly passage of multiple cables while minimising trip hazards. The black finish and modular design make it an adaptable choice for various configurations and aesthetic settings. The 86100BLK model ensures that cables remain organised and protected from external damage, contributing to safer and more efficient operation in industrial, entertainment, and commercial applications.
Number of Channels 2
Length 1005mm
Colour Black
Width 273mm
Type Cable bridge
Height 45mm
Weight 5.1kg

Reviews

Be the first to submit a review

Trustpilot