DEFENDER 85200 Cable Bridge TPU Black/Yellow 3 Channels 1005mm 1 piece

MPN
85200
EAN-13
4049521015465
Order Code
08-8835
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £136.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 117 availableBack-order availability date - 13/10/2026

The DEFENDER by Adam Hall cable bridge 85200, made from thermoplastic polyurethane, features a black and yellow design with three channels and measures 1005 mm. This product is ideal for cable management and wiring safety, particularly in office environments. The cable bridge serves as an anti-trip solution, effectively covering and protecting cables.
Number of Channels 3
Length 1005mm
Colour Black, Yellow
Width 290mm
Material Thermoplastic polyurethane (TPU)
Type Cable bridge
Assembly Top
Dim (L x W x H) 1005 x 290 x 50 mm
Height 50mm
Suitable For DEFENDER® MINI
Use Inside/outside

Reviews

Be the first to submit a review

Trustpilot